PDP SEO Portlet

353718-3

Contact PIN Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 353718-3
Secondary Manufacturer Part#: 353718-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3000 series is the main Dynamic Series. They are widely used as industrial 'signal' and 'power' connectors.

Pin layout comes in three types: standard 3.81mm pitch high voltage, 5.08mm pitch type and 7.5mm spring clamp pitch type.

The former one is used for signal circuits and the latter two are for high-voltage circuits.

For power source usage, it meets recent demands for small size and high power due to the increasing miniaturisation of the machinery, and the newly developed copper alloy, which can carry a higher current of 15A per pole despite its small size.

This concept is based on the development of the Dynamic Series to cover as wide a range of solutions for as many customers as possible. This concept makes the D-3000 series terminals fit all the housings, and the wide variety of which means that it is not necessary for a customer to look outside of this range for every requirement.

  • An anti-twist structure developed for the motor industry will lead to the release of our anti-twist receptacle contact box structure The box contact has 3 points of contact and gives stable reliability in a real-world environment
  • 3 Plating types are available depending on applications, to meet the customer's cost, performance requirements and applications. Under a normal environment with few insertions and withdrawals tin plating can be used, where there is a large number of insertions and withdrawals then gold plating 0.38 m thick shoud be used. Further where the environment is deleterious then gold plating at 0.76 m thick can be selected
  • 2 types of contact pressures are available depending on application: standard Contact pressure for withstanding a large number of insertions and withdrawals or other extreme environments, and high Contact pressure for vibration prone applications
  • High Current Despite its small size, it conducts up to 15A (at a maximum

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Gold
Cable Mount
26.3 x 4.8 x 3.9 mm
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.74625
500+
$0.6235
1000+
$0.588
2000+
$0.5576
15000+
$0.53336