PDP SEO Portlet

353716-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 353716-3
Secondary Manufacturer Part#: 353716-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Pin
Gold
Cable Mount
-55 to 105 °C
25.8 x 4.8 x 3.9 mm
D-3
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.39214
36000+
$0.34248
60000+
$0.34075
120000+
$0.33901
240000+
$0.33727