PDP SEO Portlet

353715-2

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 353715-2
Secondary Manufacturer Part#: 353715-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Receptacle
Gold
Cable Mount
18.3 x 4.8 x 3.9 mm
D-3
No
Crimp
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24286
6000+
$0.2318
12000+
$0.2214
36000+
$0.1965
102000+
$0.16411