PDP SEO Portlet

35247

Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35247
Secondary Manufacturer Part#: 57AC7891
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion r

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: M6
  • Wire Size: 8 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
15.1 mm
29.8 x 15.1 mm
29.8 mm
6 mm
8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 199 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.07
10+
$0.951
25+
$0.918
50+
$0.891
100+
$0.83
500+
$0.761
1000+
$0.755