PDP SEO Portlet

352230RFT

SMD Chip Resistor, 30 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 352230RFT
Secondary Manufacturer Part#: 1-2176231-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type 3522 Series SMD 4.7K ohms power resistor is a high power device, suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure. Supplied as standard on 7 inch Reels of 2000 pieces per reel.

  • 3 Watts at 70°C
  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • 500 volt maximum overload
  • 250 volt working voltage
  • Terminal finish: matte tin over nickel

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
3.0000 W
6.35 mm
3522 Series
3.2 mm
AEC-Q200
30
1
2512
Thick Film
Thick Film
100.0000 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34875
40000+
$0.32392
80000+
$0.30158
200000+
$0.28275
400000+
$0.2813