3522270RFT
SMD Chip Resistor, 270 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
-55 °C | ||
3 W | ||
6.35 mm | ||
3522 Series | ||
3.2 mm | ||
AEC-Q200 | ||
270 Ohm | ||
± 1% | ||
2512 [6432 Metric] | ||
Thick Film | ||
High Power | ||
± 100ppm/°C | ||
250 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210090 |