3522100RFT
SMD Chip Resistor, 100 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3522100RFT
Secondary Manufacturer Part#: 2-2176231-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 3 W | ||
| 6.35 mm | ||
| 3522 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 200ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |