PDP SEO Portlet

352171-1

Connector, Z-PACK HM, 95 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 352171-1
Secondary Manufacturer Part#: 352171-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Types B female connectors will mate with respective vertical and right angle male connectors and with shrouds. Type B has 125 contacts with end guiding feature. All are end stackable without change of contact pitch accoraing to the chart. Four levels of performance are offered: standard, reduced crosstalk, ground return shield and reduced crosstalk, grourd return shields. Upper ground return shields are pre-fitted to receptacles; lower shields are supplied and fitted separately as required. 5+2 male connectors are uses with ground return shield versions.

Technical Attributes

Find Similar Parts

Description Value
Right Angle
95
5
352171

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  205.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:14  Mult:1  
USD $:
14+
$10.12369
1000+
$9.13506
3000+
$8.38291
5000+
$7.65207
10000+
$6.83751