PDP SEO Portlet

3521680RFT

SMD Chip Resistor, 680 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3521680RFT
Secondary Manufacturer Part#: 4-2176070-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Inductor Values
  • Low DC Resistance
  • High Q Factor 8@500MHz
  • High Self Resonant Frequency 4GHz
  • Suitable for Reflow Solder
  • Lab Kits Available

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2 W
6.35 mm
3521 Series
3.2 mm
AEC-Q200
680 Ohm
± 1%
2512 [6432 Metric]
Thick Film
High Power
± 100ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  80000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17576
80000+
$0.1632
160000+
$0.15817
400000+
$0.15736
800000+
$0.15656