PDP SEO Portlet

352151RFT

SMD Chip Resistor, 51 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 352151RFT
Secondary Manufacturer Part#: 1-2176070-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Type 3521 Series SMD Power Resistors are high power devices, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure. It is attractively priced and available on 7" ree"

  • 2 Watts at 70°C
  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • Available via distribution
  • 500 volt maximum overload
  • 250 volt working voltage
  • Terminal finish matte Sn over

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2 W
6.35 mm
3521 Series
3.2 mm
AEC-Q200
51 Ohm
1
2512
Thick Film
High Power
200 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17576
80000+
$0.1632
160000+
$0.15192
400000+
$0.14096
800000+
$0.13774