3521300RFT
SMD Chip Resistor, 300 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3521300RFT
Secondary Manufacturer Part#: 3-2176070-6
- RoHS 10 Compliant
- Tariff Charges
- 2 Watts at 70°C
- Small size to power ratio
- Supplied on tape
- Value marked on resistor
- Available via distribution
- 500 volt maximum overload
- 250 volt working voltage
- Terminal Finish: Matte Tin over Nickel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 6.35 mm | ||
| 3521 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 300 Ohm | ||
| ± 1% | ||
| 2512 [6432 Metric] | ||
| Thick Film | ||
| High Power | ||
| ± 100ppm/°C ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |