352127KFT
SMD Chip Resistor, 27 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 352127KFT
Secondary Manufacturer Part#: 8-2176070-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 2 W | ||
| 6.35 mm | ||
| 3521 Series | ||
| 3.2 mm | ||
| AEC-Q200 | ||
| 27 | ||
| 1 | ||
| 2512 | ||
| Thick Film | ||
| High Power | ||
| 100 ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |