PDP SEO Portlet

352120RFT

SMD Chip Resistor, 20 ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 352120RFT
Secondary Manufacturer Part#: 99X2003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3520 series SMD Power Resistor suitable for auto placement in volume and for most applications, including high frequency operations, owing to the short lead structure.

  • Low profile
  • Small size to power ratio
  • Available via distribution
  • Value marked on resistor
  • 400V Maximum overload
  • 200V Working voltage

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2 W
6.35 mm
3521 Series
3.2 mm
20 Ohm
± 1%
2512 [6432 Metric]
Thick Film
High Power
± 100ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.19
10+
$0
25+
$0
100+
$0
500+
$0
1000+
$0