PDP SEO Portlet

3521200RFT

SMD Chip Resistor, 200 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3521200RFT
Secondary Manufacturer Part#: 3-2176070-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2 Watts at 70°C
  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • Available via distribution
  • 500 volt maximum overload
  • 250 volt working voltage
  • Terminal Finish: Matte Tin over Nickel

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2 W
6.35 mm
3521 Series
3.2 mm
AEC-Q200
200 Ohm
± 1%
2512 [6432 Metric]
Thick Film
High Power
± 100ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20029
80000+
$0.18237
160000+
$0.16524
400000+
$0.14896
800000+
$0.13708