PDP SEO Portlet

35211K0FT

SMD Chip Resistor, 1 kOhm, ± 1%, 2 W, 2512 [6332 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35211K0FT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Inductor Values
  • Low DC Resistance
  • High Q Factor 8@500MHz
  • High Self Resonant Frequency 4GHz
  • Suitable for Reflow Solder
  • Lab Kits Available

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks ,1 days
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.20711
8000+
$0.20711
80000+
$0.19374
160000+
$0.18071
400000+
$0.16799
800000+
$0.16531
SubTotal:
$1,656.88