PDP SEO Portlet

3521100RFT

SMD Chip Resistor, 100 Ohm, ± 1%, 2 W, 2512 [6432 Metric], Thick Film, High Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3521100RFT
Secondary Manufacturer Part#: 2-2176070-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2 Watts at 70°C
  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • Available via distribution
  • 500 volt maximum overload
  • 250 volt working voltage
  • Terminal Finish: Matte Tin ov

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2 W
6.35 mm
3521 Series
3.2 mm
AEC-Q200
100 Ohm
1
2512
Thick Film
High Power
200 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210090
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.15217
80000+
$0.14294
160000+
$0.13307
400000+
$0.12344
800000+
$0.11403