352033RJT
SMD Chip Resistor, 33 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power
- RoHS 10 Compliant
- Tariff Charges
Type 3520 series is a low-cost, low profile SMD high power resistor. It is suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
- Power rating of 1W at 70°C
- Small size to power ratio
- Maximum overload voltage is 400V
- Working voltage is 200V
- E-24 resistance grid value
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1.0000 W | ||
| 6.4 mm | ||
| 3520 Series | ||
| 3.2 mm | ||
| 33 | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| Power | ||
| 200.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210080 |