PDP SEO Portlet

35201R0JT

SMD Chip Resistor, 1 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 35201R0JT
Secondary Manufacturer Part#: 18R3500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 35201R0JT is a thick film low profile SMD Power Resistor, small size to power ratio, suitable for high frequency operations owing to the short lead structure. 200V 1W power rating and temperature coefficient of ±350ppm/°C.

  • 400V Maximum overload
  • 200V Working voltage
  • E-24 resistance grid value

Technical Attributes

Find Similar Parts

Description Value
-55 °C
1.0000 W
6.4 mm
3520 Series
3.2 mm
1
5
2512
Thick Film
Power
350.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 76 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.066