PDP SEO Portlet

3520120RJT

Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3520120RJT
Secondary Manufacturer Part#: 1622820-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type 3520 series is a low-cost, low profile SMD high power resistor. It is suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.

  • Power rating of 1W at 70°C
  • Small size to power ratio
  • Maximum overload voltage is 400V
  • Working voltage is 200V
  • E-24 resistance grid value

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.05536
240000+
$0.04961
480000+
$0.04562
1200000+
$0.04456
2400000+
$0.04433