352010RJT
SMD Chip Resistor, 10 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 352010RJT
Secondary Manufacturer Part#: 1622820-4
- RoHS 10 Compliant
- Tariff Charges
The 352010RJT is a thick film low profile SMD Power Resistor, small size to power ratio, suitable for high frequency operations owing to the short lead structure. 200V 1W power rating and temperature coefficient of ±200ppm/°C.
- 400V Maximum overload
- 200V Working voltage
- E-24 resistance grid value
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 1.0000 W | ||
| 6.4 mm | ||
| 3520 Series | ||
| 3.2 mm | ||
| 10 Ohm | ||
| 5 | ||
| 2512 | ||
| Thick Film | ||
| Power | ||
| 200.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |