PDP SEO Portlet

3520100RJT

SMD Chip Resistor, 100 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, Power

Manufacturer:TE Connectivity
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: 3520100RJT
Secondary Manufacturer Part#: 26M7166
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type 3520 series is a low-cost, low profile SMD high power resistor. It is suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.

  • Power rating of 1W at 70°C
  • Small size to power ratio
  • Maximum overload voltage is 400V
  • Working voltage is 200V
  • E-24 resistance grid value

Technical Attributes

Find Similar Parts

Description Value
-55 °C
1.0000 W
6.4 mm
3520 Series
3.2 mm
100
5
2512
Thick Film
Power
200.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.118
30+
$0.112
50+
$0.106
100+
$0.099