PDP SEO Portlet

35185

Ring Tongue Terminal 2AWG 42.09mm 22.61mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35185
Secondary Manufacturer Part#: 35185
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SOLISTRAND terminals are specially designed to terminate solid and stranded wire, irregular shaped conductors, and combinations of these - retaining the superior performance characteristics of single-purpose terminals and splices.

Corrosion r

  • SOLISTRAND Ring Tongue Terminal
  • Stud Size: M12
  • Wire Size: 2 AWG
  • Material: Terminal Body - Copper per ASTM B-152; Plating - Tin per MIL-T-10727
  • Utilize a brazed seam
  • Applied with “W” crimp tooling
  • For

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
22.61 mm
42.09 x 22.61 mm
42.09 mm
12.7 mm
2 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$5.4509
100+
$5.3406
200+
$5.2245
400+
$5.12775
800+
$5.02597