PDP SEO Portlet

35148

Ring Tongue Terminal 10-12AWG 24.21mm 7.14mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35148
Secondary Manufacturer Part#: 35148
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
7.14 mm
24.21 x 7.14 mm
24.21 mm
2.84 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$1.08454
350+
$0.9246
700+
$0.9045
1400+
$0.88775
2800+
$0.87013