PDP SEO Portlet

35111

Ring Terminal 12AWG to 10AWG 5/16" Tin Loose Piece"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35111
Secondary Manufacturer Part#: 35111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Technical Attributes

Find Similar Parts

Description Value
Copper
Yellow
2.62 to 6.64 mm²
Nylon
Tin
0 to 105 °C
Tin
13.49 mm
33.58 x 13.49 mm
33.58 mm
5/16" mm"
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1733.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.28571