PDP SEO Portlet

35108

Ring Terminal 12 to 10AWG M4 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 35108
Secondary Manufacturer Part#: 35108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Recoil 35108 is an M10 x 1.5 thread repair kit is designed for users looking for a quick and easy solution for repairing damaged threads or creating stronger original threads in alloys and composite materials. Constructed from corrosion resistant stainless steel, they create stronger threads in most materials and simplify changeover from unified to metric or vice versa.

  • Thread size: M10 x 1.5mm
  • Supplied in a sturdy container

Technical Attributes

Find Similar Parts

Description Value
Copper
Yellow
2.62 to 6.64 mm²
Nylon
Tin
Tin
9.53 mm
27.51 x 9.53 mm
27.51 mm
35108
M4 mm
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  19.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17038