PDP SEO Portlet

350969-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350969-2
Secondary Manufacturer Part#: 350969-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Cable Mount
21.84 x 3.68 x 3.48 mm
No
Crimp
26 to 18, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 413 Weeks
Price for: Each
Quantity:
Min:26000  Mult:26000  
USD $:
26000+
$0.4455
52000+
$0.44325
104000+
$0.441
208000+
$0.43875
416000+
$0.4365