PDP SEO Portlet

350925-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350925-1
Secondary Manufacturer Part#: 350925-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
20.06 mm
Crimp
30 to 26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:64000  Mult:64000  
USD $:
64000+
$0.05247
128000+
$0.0522
512000+
$0.05194
1024000+
$0.05168
2048000+
$0.05141