PDP SEO Portlet

350923-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350923-4
Secondary Manufacturer Part#: 350923-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Gold
Cable Mount
19.81 x 4.45 x 4.78 mm
No
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 226 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$1.75489
20000+
$1.60178
50000+
$1.53128
100000+
$1.521
500000+
$1.5132