350922-3
Contact, Universal MATE-N-LOK, Pin, Crimp, 10 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 3 to 5 mm² | ||
| Power Housing | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Power | ||
| PIN | ||
| Pre-Tin | ||
| 3.5 mOhm | ||
| 19 A | ||
| Cable Mount | ||
| -55 to 105 to 105 °C | ||
| 2 um | ||
| 21.21 x 4.45 x 4.19 mm | ||
| 350922 | ||
| No | ||
| Crimp | ||
| 12 to 10, 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |