350919-3
Contact PIN Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 350919-3
Secondary Manufacturer Part#: 350919-3
- RoHS 10 Compliant
- Tariff Charges
- Universal MATE-N-LOK Socket Contact
- Stock Thickness: 0.012 inch [0.305 mm]
- Wire Size: 18-14 AWG
- Material and Finish: Phosphor Bronze, Pre-tinned
- Socket Length: 19.81 mm
- For use with Universal MATE-N-LOK housings
- Loose Piece
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 19.81 x 4.45 x 4.78 mm | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907040 |