PDP SEO Portlet

350830-1

Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350830-1
Secondary Manufacturer Part#: 350830-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 Circuit, Matrix
  • Dimension : 1.300 - 33.02
  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material.
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-STD 202 Method 208
  • Contacts are on .250 [

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  109.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 85 Weeks
Price for: Each
Quantity:
Min:78  Mult:1  
USD $:
78+
$1.66736
10000+
$1.6022
25000+
$1.5476
100000+
$1.49456
200000+
$1.45159