350826-1
Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Straight, 6.35 mm
- RoHS 10 Compliant
- Tariff Charges
350826-1 is an universal MATE-N-LOK, single row, 4 position, 6.35mm [.25in] pitch vertical header.
- 600VAC operating voltage
- White nylon housing
- Through hole-solder termination method to PCB
- With mating alignment? and positive lock mating retention
- Polarization mating alignment type
- UL 94V-0 UL flammability rating?
- Operating temperature range?from -40 to 105°C?[?-40 to 221°F?]
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |