PDP SEO Portlet

350824-4

Rectangular Connector, 2 Contacts, Plug, 6.35 mm, Through Hole, 1 Row

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350824-4
Secondary Manufacturer Part#: 350824-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Economical splash proof/immersible sealed connector system
  • No design changes to existing Universal MATE-N-LOK product
  • Existing applications utilizing Universal MATE-N-LOK connectors can be upgraded to a splash proof system
  • Utilizes two wire seals and one interface seal
  • Universal MATE-N-LOK II keying plug can be used to seal unused circuits
  • Primary application is for wire-to-wire; wire-to-board application must use a closed bottom header
  • Number of Circuits: 2

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Phosphor Bronze
Gold
Receptacle
Matte Tin
265
Through Hole
6.3500 mm
14.73 mm
14.73 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4950.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$1.18669
10000+
$1.14061
25000+
$1.10195
100000+
$1.06437
200000+
$1.04708