PDP SEO Portlet

350792-1

Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350792-1
Secondary Manufacturer Part#: 350792-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350792-1 from TE Connectivity is a Universal MATE-N- LOK shrouded header assembly. It is 6.35mm pitch, single row 4 positions and vertical PCB header assembly.

  • White colour nylon GF housing
  • Current rating is 15A
  • Operating voltage?is 600VAC
  • Phosphor bronze with tin plated contacts
  • Operating temperature range from -55°C to 105°C
  • Available with positive lock

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Header
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  65226.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.59895