350786-1
Pin Header, Vertical, Wire-to-Board, 6.35 mm, 1 Rows, 2 Contacts, Through Hole Straight
- RoHS 10 Compliant
- Tariff Charges
The 350786-1 is a 2-position 1-row vertical Wire-to-Board Rectangular Header with tin-plated phosphor bronze contacts and white GF nylon housing. The Universal MATE-N-LOK series header supports through-hole solder termination method to PC board?and polarization mating alignment type. Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock. Contacts accept a wire size range of 30 to 14AWG (0.05-2.0mm²). It has clean design contact, no sharp projections to impede insertion or damage housings.
- Easy cavity identification
- Built-in contact stabilization and self-aligning features
- Hot side egg-crate design for safety
- Precision moulded to exacting tolerances
- Low insertion/extraction forces
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Pre-Tin | ||
| Header | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |