PDP SEO Portlet

350766-1

Rectangular Power Connector, Housing, 3 Contacts, Plug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350766-1
Secondary Manufacturer Part#: 350766-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Universal MATE-N-LOK housings from TE Connectivity are 6.35mm pitch plug and cap housings for Universal MATE-N-LOK cap or headers. These housings are available in 1 through 15 circuit versions and are intended for use in wire to wire (panel mounted or free hanging) or wire to board applications.

  • UL94V-0, UL94V-2 flammability rating
  • In-line and matrix housing styles
  • Available in variety of colours
  • Hosing material is nylon
  • Operating voltage?of 600VAC/DC
  • Available in -55°C to 125°C and -55°C to 105°C operating temperature ranges
  • UL, CSA and VDE approved
  • Available in single row and dual row, triple rows

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
6.3500 mm
27.43 mm
27.43 x 14.73 mm
14.73 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  385.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2800  Mult:2800  
USD $:
2800+
$0.28039
11200+
$0.2599
25200+
$0.24143
100800+
$0.22834
201600+
$0.22462