PDP SEO Portlet

350761-4

Rectangular Power Connector, 4 Contacts, Universal MATE-N-LOK, Through Hole Mount

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 350761-4
Secondary Manufacturer Part#: 350761-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350761-4 is a 4-position 1-row Wire-to-board Shrouded Header with socket type pre-tin-plated phosphor bronze contacts and natural glass-filled nylon housing. The universal MATE-N-LOK series vertical connector has polarization mating alignment, positive lock mating retention and standard tail. Mates with the plug housing (using pin contacts).

  • 600VAC Operating voltage
  • UL94V-2 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Pre-Tin
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$0.597
700+
$0.5075
1300+
$0.476
2600+
$0.4624
5200+
$0.45336