PDP SEO Portlet

350736-1

Connector Housing, Universal MATE-N-LOK, Plug, 15 Ways, 6.35 mm, Universal MATE-N-LOK Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350736-1
Secondary Manufacturer Part#: 350736-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350736-1 is a 15-position 3-row natural Plug Housing with nylon-GF construction and is used with universal MATE-N-LOK contacts. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.

  • UL94V-0 Flammability rating
  • Positive polarization
  • 600V Voltage rating
  • -55 to +125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
-55 to 105 °C
6.3500 mm
27.43 mm
27.43 x 27.43 mm
27.43 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$0.97012
450+
$0.812
800+
$0.686
1600+
$0.6664
3200+
$0.65337