350735-1
Rectangular Power Connector, Housing, 12 Contacts, Plug
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 350735-1
Secondary Manufacturer Part#: 350735-1
- RoHS 10 Compliant
- Tariff Charges
The 350735-1 is a 12-position 3-row natural Plug Housing with nylon-GF construction and is used with universal MATE-N-LOK contacts. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.
- UL94V-0 Flammability rating
- Positive polarization
- 600V Voltage rating
- -55 to +125°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 19 A | ||
| Cable Mount | ||
| 12 | ||
| 3 | ||
| -55 to 105 to 105 °C | ||
| 6.35 mm | ||
| 26.67 mm | ||
| 27.43 x 26.67 x 27.43 mm | ||
| 27.43 mm | ||
| 27.43 mm | ||
| 350735 Series | ||
| Wire to Board|Wire to Wire | ||
| 600 V | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |