350720-4
Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 350720-4
Secondary Manufacturer Part#: 350720-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 6.3500 mm | ||
| 27.31 mm | ||
| 27.43 x 27.31 mm | ||
| 27.43 mm | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |