PDP SEO Portlet

350720-1

Connector Housing, Universal MATE-N-LOK, Plug, 9 Ways, 6.35 mm, Universal MATE-N-LOK Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350720-1
Secondary Manufacturer Part#: 350720-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350720-1 is a 9-way 3-row natural color Plug Housing made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK cap or header.

  • UL94V-0 Flammability rating
  • 600VAC Operating voltage

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
White
-55 to 105 °C
6.3500 mm
27.31 mm
27.43 x 27.31 mm
27.43 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1  
USD $:
1300+
$0.4345
10000+
$0.39479
25000+
$0.35694
100000+
$0.32791
200000+
$0.32188