350715-4
Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 350715-4
Secondary Manufacturer Part#: 350715-4
- RoHS 10 Compliant
- Tariff Charges
- Universal MATE-N-LOK nylon housing for use with Universal MATE-N-LOK series contacts
- Operating temperature range?from -55°C to 105°C
- UL, CSA and VDE approved
- Operating voltage?of 600VAC/DC
- Intended for use in wire to wire (panel mounted or free hanging) or wire to board applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| White | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 6.3500 mm | ||
| 27.3 mm | ||
| 27.43 x 27.3 mm | ||
| 27.43 mm | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |