350707-7
Contact SKT Crimp ST Cable Mount Strip
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 350707-7
Secondary Manufacturer Part#: 350707-7
- RoHS 10 Compliant
- Tariff Charges
- Universal MATE-N-LOK Split Pin Contact
- Split Pin Diameter: 0.086 inch [2.18 mm]
- Stock Thickness: 0.012 inch [0.305 mm]
- Wire Size: 20-14 AWG
- Material and Finish: Brass, Pre-tinned/Brass, Gold/Brass, Select Gold
- Pin Length: 20.57 mm
- For use with Universal MATE-N-LOK housings
- Loose Piece
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 22.48 x 5.46 x 5.11 mm | ||
| No | ||
| Crimp | ||
| 20 to 14, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |