PDP SEO Portlet

350699-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350699-1
Secondary Manufacturer Part#: 350699-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Pin
Tin
Cable Mount
20.33 x 4.19 x 3.68 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$0.04925
14000+
$0.0464
28000+
$0.0434
56000+
$0.03944
105000+
$0.03734