PDP SEO Portlet

350690-3

Contact PIN Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350690-3
Secondary Manufacturer Part#: 90F3762
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Pin
Tin
Cable Mount
-55 to 125 °C
20.45 x 3.68 x 3.81 mm
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.344
10+
$0.291
25+
$0.231
100+
$0.226
500+
$0.221
1000+
$0.213