PDP SEO Portlet

350690-2

Contact, Universal MATE-N-LOK, Pin, Crimp, 18 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350690-2
Secondary Manufacturer Part#: 350690-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.2 to 0.8 mm²
Power Connector
Brass
Gold
Power
Pin
Gold
19 A
Cable Mount
-55 to 125 °C
0.76 um
20.44 x 3.68 x 3.81 mm mm
350690
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:85  Mult:1  
USD $:
85+
$0.88058
500+
$0.754
1100+
$0.686
2200+
$0.6392
10000+
$0.60003