PDP SEO Portlet

350690-1

Contact, Universal MATE-N-LOK, Pin, Crimp, 24 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350690-1
Secondary Manufacturer Part#: 350690-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 350690-1 is a 24 to 18AWG Universal MATE-N-LOK Pin Crimp Contact made of brass base material with pre-tin-plating on contact mating area, termination area and contact crimp area. It is used with splash-proof seal and universal Mate-N-LOK plug and cap housing in wire-to-wire connector system for power circuit application.

  • 19A Contact current rating
  • 600VAC Operating voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
-55 to 125 °C
20.44 x 3.68 x 3.81 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: