350689-1
Contact, Universal MATE-N-LOK, Socket, Crimp, 18 AWG, Tin Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 350689-1 is a socket Crimp Contact made of brass with tin plated finish. It accepts 24 to 18AWG wire size. This contact is suitable for splash-proof seal and Universal Mate-N-LOK plug and cap housing.
- Locking lance contact retention
- 600VAC Operating voltage
- 19A Contact current rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| 19.3 x 3.68 x 3.68 mm | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |