PDP SEO Portlet

350638-4

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350638-4
Secondary Manufacturer Part#: 350638-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pin Contact for use with Commercial MATE-N-LOK housings
  • Pin diameter 0.084 inch [2.13mm]
  • Stock Thickness: 0.012 inch [0.305 mm]
  • Wire Size: 18-16 AWG
  • Material: Phosphor Bronze - pre tinned
  • Loose Piece

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Tin
Cable Mount
24.89 x 3.56 x 3.56 mm
Crimp
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.24477
2000+
$0.23345
4000+
$0.2212
7000+
$0.21488
14000+
$0.21068