PDP SEO Portlet

350629-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 350629-8
Secondary Manufacturer Part#: 350629-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Pin
Tin
Cable Mount
-67 to 221 °C
16.89 x 3.68 x 3.68 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 268 Weeks
Price for: Each
Quantity:
Min:72000  Mult:72000  
USD $: